Panasonic Precision Thick Film Chip Resistors 105000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$0.34

(exc. GST)

$0.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23,790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$0.034$0.34

*price indicative

Packaging Options:
RS Stock No.:
277-827
Mfr. Part No.:
ERJ3EKF1053V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

105000Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Precision Thick Film Chip Resistors

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Length

1.6mm

Width

800μm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 105000Ω Resistance, 0.1W Power Rating - ERJ3EKF1053V


This surface mount fixed resistor is an essential component for precise electronic applications. Designed in a Compact 0603 (1608M) package, it offers a resistance Value of 105000Ω. Ideal for high-performance circuits, this thick film resistor operates efficiently within a temperature range of -55°C to +155°C and adheres to the AEC-Q200 automotive standard, making it suitable for automotive applications.

Features & Benefits


• High precision ensures accurate circuit performance
• Thick film technology enhances durability and stability
• Low tolerance of ±1 % guarantees reliable measurements
• Rated power of 0.1 W supports various applications
• Compact size allows for efficient use in limited spaces
• Automotive qualification ensures compliance with industry standards

Applications


• Used for automotive electronic systems
• Used in precision measurement
• Utilised in Advanced automation equipment
• Employed in industrial electronics for improved performance

What advantages does this component offer for temperature-sensitive applications?


The wide operating temperature range of -55°C to +155°C ensures stable performance in extreme conditions, making it suitable for various environments where temperature fluctuations may occur.

How does its low tolerance benefit circuit design?


A low tolerance of ±1 % allows for more accurate and reliable circuit designs, leading to improved overall system performance and reduced errors in signal processing.

What types of industries benefit from using this resistor?


It serves Crucial roles in automation, automotive, and industrial electronics, where high precision and reliability are essential for effective operations.

Can this component help in reducing size in circuit layouts?


Yes, its Compact 0603 (1608M) package makes it Ideal for space-constrained designs, allowing for dense circuit layouts without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy