Panasonic Precision Thick Film Chip Resistors 5100 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$0.27

(exc. GST)

$0.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 286,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$0.027$0.27

*price indicative

Packaging Options:
RS Stock No.:
277-914
Distrelec Article No.:
304-29-803
Mfr. Part No.:
ERJ2RKF5101X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

5100Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

Precision Thick Film Chip Resistors

Maximum Operating Temperature

155°C

Length

1mm

Width

500μm

Height

400μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 5100Ω Resistance, 0.1W Power Rating - ERJ2RKF5101X


This surface mount fixed resistor is a precision component designed for reliability in electronic circuits. Featuring a Compact 0402 resistor package, it has a resistance Value of 5100Ω and is constructed using thick film technology. With a tolerance of ±1% and a power rating of 0.1 W, it operates effectively within a temperature range of -55°C to +155°C. Compliant with automotive standards, it is Ideal for various applications in surface mount electronics.

Features & Benefits


• Thick film technology ensures durability and stable performance
• Low tolerance of ±1% facilitates high precision in circuits
• Suitable for high-temperature applications up to +155°C
• Compact 0402 resistor package optimises space on PCBs
• Power rating of 0.1 W supports efficient energy management
• AEC-Q200 compliance enhances reliability for automotive applications

Applications


• Used in automotive electronic control units
• Employed in communication devices for signal processing
• Utilised in consumer electronics for precise voltage regulation
• Integrated into measuring instruments for accurate data acquisition
• Applied in industrial automation systems for reliable performance

What specific conditions do I need to consider for optimal performance?


Operating this component within its specified temperature range of -55°C to +155°C is Crucial for maintaining reliability. Exceeding these limits may affect functionality and longevity.

How does the resistance Value influence circuit performance?


The 5100Ω resistance Value allows for precise current control in electronic circuits, ensuring components operate effectively without overloading.

In which types of environments is this product ideally used?


It is suitable for both commercial and residential environments, particularly where space-saving components are required within electronic assemblies, such as in surface mount technology.

What methods can be used to ensure proper installation on PCBs?


Utilising a soldering process that maintains appropriate temperature control ensures robust connections without damaging the resistor or surrounding components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy