Panasonic Precision Thick Film Chip Resistors 127000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- RS Stock No.:
- 277-850
- Mfr. Part No.:
- ERJ3EKF1273V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$0.34
(exc. GST)
$0.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29,580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.034 | $0.34 |
*price indicative
- RS Stock No.:
- 277-850
- Mfr. Part No.:
- ERJ3EKF1273V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 127000Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | Precision Thick Film Chip Resistors | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Length | 1.6mm | |
| Height | 550μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 127000Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series Precision Thick Film Chip Resistors | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Length 1.6mm | ||
Height 550μm | ||
Width 800μm | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 127000Ω Resistance, 0.1W Power Rating - ERJ3EKF1273V
This surface mount fixed resistor is a high-performance component Ideal for various electronic applications. With a resistance Value of 127,000Ω, this thick film resistor comes in a Compact 0603 (1608M) package. Designed to meet automotive standard AEC-Q200, it operates effectively in temperatures ranging from -55°C to +155°C, making it a reliable choice for demanding environments. The precision chip resistor ensures a high tolerance of ±1%, offering consistent functionality across different applications.
Features & Benefits
• Utilises thick film technology for superior performance
• Compact 0603 resistor package optimises space on PCBs
• Rated for 0.1 W power, suitable for low-power applications
• Automotive standard compliance guarantees dependable operation
• Temperature resistant with a range from -55°C to +155°C
• High tolerance feature enhances accuracy in circuits
• Compact 0603 resistor package optimises space on PCBs
• Rated for 0.1 W power, suitable for low-power applications
• Automotive standard compliance guarantees dependable operation
• Temperature resistant with a range from -55°C to +155°C
• High tolerance feature enhances accuracy in circuits
Applications
• Used in automotive electronics for reliable performance
• Applied in consumer electronics for precise power management
• Utilised in telecommunications for signal processing
• Ideal for industrial automation systems requiring robustness
• Applied in consumer electronics for precise power management
• Utilised in telecommunications for signal processing
• Ideal for industrial automation systems requiring robustness
What benefits does the temperature tolerance provide in practical use?
The wide temperature range of -55°C to +155°C ensures stable performance under extreme conditions. This feature is essential for devices exposed to fluctuating temperatures, maintaining functionality regardless of environmental changes.
How does the high tolerance specification affect circuit design?
A tolerance of ±1% allows for precise resistance values, essential for applications requiring detailed calibration in circuits. This accuracy contributes to improved overall system performance and reliability, reducing the chances of error in critical electronic environments.
In what scenario is a thick film technology preferred over thin film?
Thick film technology is favoured when cost-effectiveness and performance are necessary for less critical applications. It offers robust performance for high-volume manufacturing, especially in automotive and consumer electronics, without compromising reliability.
Related links
- Panasonic Precision Thick Film Chip Resistors 5100 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 6810 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 56200 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 39000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 1600 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 105000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- Panasonic Precision Thick Film Chip Resistors 150 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 13300 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
