Panasonic Precision Thick Film Chip Resistors 75 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- RS Stock No.:
- 277-923
- Mfr. Part No.:
- ERJ2RKF75R0X
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$0.32
(exc. GST)
$0.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.032 | $0.32 |
*price indicative
- RS Stock No.:
- 277-923
- Mfr. Part No.:
- ERJ2RKF75R0X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 75Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | Precision Thick Film Chip Resistors | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 400μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 75Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series Precision Thick Film Chip Resistors | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 400μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 75Ω Resistance, ±1% Tolerance - ERJ2RKF75R0X
This surface mount fixed resistor is an essential component in electronic designs, specifically engineered for precision applications. With a resistance rating of 75Ω, this thick film resistor is housed in a Compact 0402 (1005M) package. Designed to comply with automotive standards, it operates effectively within a temperature range of -55°C to +155°C, making it versatile for various environments.
Features & Benefits
• Offers a resistance of 75Ω suitable for specific applications
• Utilises thick film technology for enhanced stability
• Designed in a Compact 0402 resistor package for space-saving setups
• Features a tolerance of ±1% for reliable performance
• Delivers a power rating of 0.1 W, Ideal for low-power applications
• Meets AEC-Q200 standards, ensuring automotive reliability
• Utilises thick film technology for enhanced stability
• Designed in a Compact 0402 resistor package for space-saving setups
• Features a tolerance of ±1% for reliable performance
• Delivers a power rating of 0.1 W, Ideal for low-power applications
• Meets AEC-Q200 standards, ensuring automotive reliability
Applications
• Used in automotive electronics for precise signal processing
• Utilised in surface mount electronics for space-constrained designs
• Applied in precision circuits requiring high stability and accuracy
• Employed in control systems where fixed resistance is essential
• Utilised in surface mount electronics for space-constrained designs
• Applied in precision circuits requiring high stability and accuracy
• Employed in control systems where fixed resistance is essential
What is the significance of the tolerance rating?
The tolerance rating of ±1% indicates the resistor's precision in maintaining its specified resistance under various conditions, which is Crucial for circuits demanding accuracy.
How does the operating temperature range affect performance?
The wide operating temperature range ensures consistent functionality in harsh environments, making it suitable for applications in diverse climates and conditions.
What benefits does thick film technology provide?
Thick film technology offers improved stability and reliability over time, ensuring that the resistor maintains performance without significant drift in resistance values.
Why is this specific resistor suitable for automotive applications?
Its compliance with AEC-Q200 standards certifies that it meets the stringent quality and reliability requirements necessary for automotive components, enhancing overall system durability.
How does the Compact 0402 package influence design choices?
The small size of the 0402 package allows for efficient use of space on PCBs, which is particularly advantageous in sophisticated electronic designs where real estate is limited.
Related links
- Panasonic Precision Thick Film Chip Resistors 5100 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 6810 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 56200 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 39000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 1600 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 105000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- Panasonic Precision Thick Film Chip Resistors 150 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 127000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
