Panasonic Precision Thick Film Chip Resistors 13300 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$0.34

(exc. GST)

$0.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$0.034$0.34

*price indicative

Packaging Options:
RS Stock No.:
277-854
Mfr. Part No.:
ERJ3EKF1332V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

13300Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Precision Thick Film Chip Resistors

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

800μm

Length

1.6mm

Height

550μm

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 13300Ω Resistance, 0.1W Power Rating - ERJ3EKF1332V


This surface mount fixed resistor is a precision electronic component designed for use in various applications. Featuring a resistance Value of 13,300Ω, this thick film resistor is housed in a Compact 0603 (1608M) package. It offers a power rating of 0.1 W and operates effectively within a temperature range of -55°C to +155°C, making it suitable for a wide array of electronic circuits.

Features & Benefits


• Provides stable performance with a tolerance of ±1 %
• Ideal for high-temperature applications with a maximum temperature of +155°C
• Utilises thick film technology for reliable operation
• Complies with AEC-Q200 standards for automotive applications
• Compact 0603 resistor package fits well in space-constrained designs
• Delivers precise resistance values, enhancing circuit accuracy

Applications


• Used in automotive control systems for reliable performance
• Utilised in precision measurement devices for accuracy
• Employed in consumer electronics to ensure signal integrity
• Integrated into power management systems for efficiency

What type of technology does this component utilise?


This component employs thick film technology, ensuring robust performance and high accuracy in various applications.

How does the temperature range affect its usage?


The broad operating temperature range from -55°C to +155°C allows it to function reliably in extreme environmental conditions, making it suitable for both industrial and automotive applications.

What is the significance of the AEC-Q200 standard?


Compliance with AEC-Q200 signifies that this resistor meets stringent automotive quality and reliability standards, ensuring it performs well in critical applications.

How does the Compact package size benefit design?


The 0603 package size is Ideal for modern electronic designs where space is limited, enabling integration into densely packed circuit boards without compromising functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy