Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.05 A Idc
- RS Stock No.:
- 905-5015
- Mfr. Part No.:
- 46683C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$7.40
(exc. GST)
$8.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | $1.48 | $7.40 |
| 250 - 495 | $1.458 | $7.29 |
| 500 + | $1.432 | $7.16 |
*price indicative
- RS Stock No.:
- 905-5015
- Mfr. Part No.:
- 46683C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 1.05A | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 360mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | 4600 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 7.3mm | |
| Depth | 4.55mm | |
| Maximum Self Resonant Frequency | 10kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 68μH | ||
Maximum DC Current 1.05A | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 360mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series 4600 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 7.3mm | ||
Depth 4.55mm | ||
Maximum Self Resonant Frequency 10kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
4600 Series Shielded Wire Wound Inductors
4600 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc
They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices
These surface mount inductors are extremely Compact and have an integral shield, making them useful in EMI sensitive applications
Murata Non Standard SMT Inductors (Chokes)
- RS Stock No. 8135690
- Mfr. Part No. SRN5040-330M
Each (In a Bag of 10)
$0.449
- RS Stock No. 8135690P
- Mfr. Part No. SRN5040-330M
Each (Supplied on a Reel)
$0.449
- RS Stock No. 1729582
- Mfr. Part No. SRN5040-330M
Each (On a Reel of 1000)
$0.297
- RS Stock No. 2307863
- Mfr. Part No. 1264EY-150M=P3
Each (On a Tape of 10)
$1.137
Related links
- Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.05 A Idc
- Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2.4 A Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 3.3 μH ±30 % 4.3 A Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 220 μH ±20 % 570 mA Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.05 A Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite 6.8 μH ±20 % 1.05 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.05 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±30 % 1.05 A Idc










