Murata Power Solutions, 4600 Shielded Surface Mount Inductor 3.3 μH ±30 % 4.3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 17%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$7.30

(exc. GST)

$8.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 95$1.46$7.30-
100 - 495$1.204$6.0217%
500 +$0.992$4.9632%

*price indicative

Packaging Options:
RS Stock No.:
279-8037
Mfr. Part No.:
46332C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

3.3μH

Product Type

Surface Mount Inductor

Maximum DC Current

4.3A

Length

7.3mm

Automotive Standard

No

Shielding

Yes

Inductance Tolerance

±30 %

Series

4600

Depth

4.55mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Murata Power Solutions 4600 series is a range of bobbin-wound, shielded inductors suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges and routers, and high frequency wireless communication devices.

RoHS compliant

Bobbin format

Integral EMI shield

Compact size

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy