Murata, LQH, 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite, Ferrite Core, 6.8 μH ±20 % 1.05 A Idc
- RS Stock No.:
- 878-8685
- Mfr. Part No.:
- LQH2HPN6R8MJRL
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 878-8685
- Mfr. Part No.:
- LQH2HPN6R8MJRL
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | LQH | |
| Package/Case | 2520 | |
| Shielding | Yes | |
| Product Type | Wirewound Surface Mount Inductor | |
| Core Material | Ferrite, Ferrite | |
| Inductance | 6.8 μH | |
| Inductor Construction | Wirewound | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Current | 1.05 A | |
| Automotive Standard | No | |
| Depth | 2 mm | |
| Height | 1.1 mm | |
| Length | 2.5 mm | |
| Maximum DC Resistance | 310 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 35 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Moulded | Yes | |
| Packaging | Embossed Tape | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series LQH | ||
Package/Case 2520 | ||
Shielding Yes | ||
Product Type Wirewound Surface Mount Inductor | ||
Core Material Ferrite, Ferrite | ||
Inductance 6.8 μH | ||
Inductor Construction Wirewound | ||
Inductance Tolerance ±20 % | ||
Maximum DC Current 1.05 A | ||
Automotive Standard No | ||
Depth 2 mm | ||
Height 1.1 mm | ||
Length 2.5 mm | ||
Maximum DC Resistance 310 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 35 MHz | ||
Minimum Operating Temperature -40 °C | ||
Moulded Yes | ||
Packaging Embossed Tape | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
LQH2HP Series SMD Chip Inductors
Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are Ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.05 A Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 540 mA Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.13 A Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 710 mA Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 0.47 μH ±30% Wire-Wound 3.5A Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 1.45A Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±30% Wire-Wound 3.5A Idc
