Murata Power Solutions, 4600 Shielded Surface Mount Inductor 220 μH ±20 % 570 mA Idc
- RS Stock No.:
- 279-8035
- Mfr. Part No.:
- 46224C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 17%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$6.96
(exc. GST)
$7.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 95 | $1.392 | $6.96 | - |
| 100 - 495 | $1.152 | $5.76 | 17% |
| 500 + | $0.894 | $4.47 | 35% |
*price indicative
- RS Stock No.:
- 279-8035
- Mfr. Part No.:
- 46224C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 220μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 570mA | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Series | 4600 | |
| Inductance Tolerance | ±20 % | |
| Depth | 4.55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 220μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 570mA | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Series 4600 | ||
Inductance Tolerance ±20 % | ||
Depth 4.55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions 4600 series is a range of bobbin-wound, shielded inductors suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges and routers, and high frequency wireless communication devices.
RoHS compliant
Bobbin format
Integral EMI shield
Compact size
Surface mount
Related links
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 220 μH ±20 % 570 mA Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 3.3 μH ±30 % 4.3 A Idc
- Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2.4 A Idc
- Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.05 A Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 570 mA Idc
- Murata Power Solutions, 5000 Shielded Surface Mount Common Mode Choke 1 mH -30 to 50 % 700 mA Idc
- Murata Power Solutions 281 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 500 mA Idc
