Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.05 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$858.00

(exc. GST)

$944.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.858$858.00-
2000 - 3000$0.836$836.002%
4000 +$0.823$823.004%

*price indicative

RS Stock No.:
167-6234
Mfr. Part No.:
46683C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

1.05A

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

360mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

4600

Standards/Approvals

RoHS

Termination Style

Solder

Height

7.3mm

Depth

4.55mm

Maximum Self Resonant Frequency

10kHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

4600 Series Shielded Wire Wound Inductors


4600 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc

They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges & routers, and high frequency wireless communication devices

These surface mount inductors are extremely Compact and have an integral shield, making them useful in EMI sensitive applications

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy