Murata, LQW, 03015 Surface Mount Inductor with a Ferrite Core, 19 nH 160 mA Idc Q:15
- RS Stock No.:
- 785-9297
- Mfr. Part No.:
- LQW04AN19NJ00D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$5.17
(exc. GST)
$5.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 2490 | $0.517 | $5.17 |
| 2500 - 4990 | $0.506 | $5.06 |
| 5000 + | $0.501 | $5.01 |
*price indicative
- RS Stock No.:
- 785-9297
- Mfr. Part No.:
- LQW04AN19NJ00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 19nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 160mA | |
| Package/Case | 03015 | |
| Length | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 730mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Core Material | Ferrite | |
| Height | 400μm | |
| Depth | 400μm | |
| Maximum Self Resonant Frequency | 5GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 19nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 160mA | ||
Package/Case 03015 | ||
Length 800μm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 730mΩ | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Core Material Ferrite | ||
Height 400μm | ||
Depth 400μm | ||
Maximum Self Resonant Frequency 5GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- JP
Murata 03015 LQW04A Series Wire Wound Chip Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
SMT 03015 Inductors (Chokes)
- RS Stock No. 7855129
- Mfr. Part No. LQW15AN4N7B00D
Each (In a Bag of 10)
$0.136
Murata, LQW, 0402 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 nH ±0.5 nH 1 A Idc Q:25
- RS Stock No. 7855059
- Mfr. Part No. LQW15AN2N2D10D
Each (In a Bag of 10)
$0.142
- RS Stock No. 0548597
- Mfr. Part No. 744045180
Each (On a Tape of 10)
$1.27
- RS Stock No. 2330793
- Mfr. Part No. SRF4532-110Y
Each (On a Tape of 5)
$0.894
Related links
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 19 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 24 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 23 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 25 nH ±3 % 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 4.3 nH 530 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 20 nH ±3 % 210 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 330 mA Idc Q:20












