Murata, LQW, 03015 Surface Mount Inductor with a Ferrite Core, 20 nH ±3 % 210 mA Idc Q:15
- RS Stock No.:
- 167-3938
- Mfr. Part No.:
- LQW04AN20NH00D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,890.00
(exc. GST)
$2,080.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.189 | $1,890.00 | - |
| 50000 + | $0.17 | $1,700.00 | 10% |
*price indicative
- RS Stock No.:
- 167-3938
- Mfr. Part No.:
- LQW04AN20NH00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 20nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 210mA | |
| Package/Case | 03015 | |
| Length | 800μm | |
| Shielding | No | |
| Maximum DC Resistance | 560mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Inductance Tolerance | ±3 % | |
| Core Material | Ferrite | |
| Depth | 400μm | |
| Height | 400μm | |
| Maximum Self Resonant Frequency | 5GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 20nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 210mA | ||
Package/Case 03015 | ||
Length 800μm | ||
Shielding No | ||
Maximum DC Resistance 560mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Inductance Tolerance ±3 % | ||
Core Material Ferrite | ||
Depth 400μm | ||
Height 400μm | ||
Maximum Self Resonant Frequency 5GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- JP
Murata 03015 LQW04A Series Wire Wound Chip Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
SMT 03015 Inductors (Chokes)
Related links
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 20 nH ±3 % 210 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 25 nH ±3 % 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 4.3 nH 530 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 23 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 24 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 19 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 330 mA Idc Q:20
