Bourns, SRF4532, 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 11 μH Ferrite Core 25 % 300 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$4.33

(exc. GST)

$4.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 765 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$0.866$4.33-
50 - 95$0.85$4.251%
100 - 195$0.838$4.193%
200 +$0.826$4.134%

*price indicative

Packaging Options:
RS Stock No.:
233-0793
Mfr. Part No.:
SRF4532-110Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

11μH

Product Type

Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

4532

Packaging

500 pieces per 7 in Reel

Length

4.5mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

25 %

Series

SRF4532

Depth

2.8mm

Standards/Approvals

Mar 31, 2015 and Annex, RoHS 2015/863

Core Material

Ferrite

Termination Style

Tin Plated Red Copper(DSn)

Height

2.8mm

Inductor Construction

Ferrite Core

Moulded

Yes

COO (Country of Origin):
TW
The Bourns SRF4532 series common mode chip inductor has 11 μH inductance.

Bifilar wound

High common mode impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy