MikroElektronika NFC Tag 2 Click, Arduino Compatible Board

Subtotal (1 unit)*

$20.53

(exc. GST)

$22.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.53

*price indicative

RS Stock No.:
136-0855
Distrelec Article No.:
301-63-722
Mfr. Part No.:
MIKROE-2462
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Name

NFC Tag 2 Click

Kit Classification

mikroBus Click Board

NFC Tag 2 click mikroBUS™


The NFC Tag 2 click is an add-on board that carries the NXP NT3H1101, NTAG I²C, Energy harvesting NFC Forum Type 2 Tag with field detection pin and I²C interface. The tap-and-go nature of Near Field Communication (NFC) contactless transmission of data makes many aspects of life more convenient.

NFC Forum Type 2 Tag compliant
Field Detection output (FD) LED is turned ON when an NFC field is detected
Data transfer of 106 kbps
I²C bus interface
3.3 V power supply
Dimensions 57.15 x 25.4 mm

Note

Click board comes with the header strips soldered.


Click mikroBUS™ Wireless Communication Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Related links