Murata, LQW, 0402 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 nH ±0.5 nH 1 A Idc Q:25

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$1.42

(exc. GST)

$1.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 2490$0.142$1.42-
2500 - 4990$0.138$1.382%
5000 +$0.135$1.354%

*price indicative

RS Stock No.:
785-5059
Mfr. Part No.:
LQW15AN2N2D10D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Surface Mount Inductor

Inductance

2.2nH

Maximum DC Current

1A

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

27mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±0.5 nH

Maximum Operating Temperature

125°C

Series

LQW

Core Material

Ferrite

Height

500μm

Standards/Approvals

RoHS

Depth

600μm

Termination Style

Solder

Maximum Self Resonant Frequency

14GHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

25

COO (Country of Origin):
JP

Murata 0402 LQW15A_10 Series Wire Wound Inductors


High quality coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Lower DC resistance values than the _00 series.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy