Murata, LQW, 03015 Surface Mount Inductor with a Ferrite Core, 25 nH ±3 % 160 mA Idc Q:15
- RS Stock No.:
- 785-9335
- Mfr. Part No.:
- LQW04AN25NH00D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$5.29
(exc. GST)
$5.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 2490 | $0.529 | $5.29 |
| 2500 - 4990 | $0.521 | $5.21 |
| 5000 + | $0.508 | $5.08 |
*price indicative
- RS Stock No.:
- 785-9335
- Mfr. Part No.:
- LQW04AN25NH00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 25nH | |
| Maximum DC Current | 160mA | |
| Package/Case | 03015 | |
| Length | 800μm | |
| Shielding | No | |
| Maximum DC Resistance | 950mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±3 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Height | 400μm | |
| Depth | 400μm | |
| Maximum Self Resonant Frequency | 4GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 25nH | ||
Maximum DC Current 160mA | ||
Package/Case 03015 | ||
Length 800μm | ||
Shielding No | ||
Maximum DC Resistance 950mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±3 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Height 400μm | ||
Depth 400μm | ||
Maximum Self Resonant Frequency 4GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- JP
Murata 03015 LQW04A Series Wire Wound Chip Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
SMT 03015 Inductors (Chokes)
Related links
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 25 nH ±3 % 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 24 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 19 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 23 nH 160 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 20 nH ±3 % 210 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 4.3 nH 530 mA Idc Q:15
- Murata 03015 Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 330 mA Idc Q:20
