STMicroelectronics VN540SPTR-E High Side, Solid State Relay Power Switch IC 10-Pin, PowerSO
- RS Stock No.:
- 877-3125
- Mfr. Part No.:
- VN540SPTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$13.14
(exc. GST)
$14.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.14 |
*price indicative
- RS Stock No.:
- 877-3125
- Mfr. Part No.:
- VN540SPTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | Solid State Relay | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1V | |
| Package Type | PowerSO | |
| Maximum Supply Voltage | 36V | |
| Pin Count | 10 | |
| Operating Current | 2.8A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC JESD97 | |
| Height | 3.55mm | |
| Length | 7.6mm | |
| Width | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type Solid State Relay | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1V | ||
Package Type PowerSO | ||
Maximum Supply Voltage 36V | ||
Pin Count 10 | ||
Operating Current 2.8A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC JESD97 | ||
Height 3.55mm | ||
Length 7.6mm | ||
Width 9.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics High Side PowerSO
- STMicroelectronics VN340SP-E High Side SOIC
- STMicroelectronics VN340SPTR-E High Side 4 PowerSO
- STMicroelectronics VN330SP-E High Side 4 PowerSO
- STMicroelectronics High Side SOIC
- STMicroelectronics High Side 4 PowerSO
- STMicroelectronics VND600SPTR-E High Side PowerSO-10
- STMicroelectronics VN330SPTR-E High Side PowerSO-10
