Bourns, SRP1040, 1040 Shielded Wire-wound SMD Inductor with a Iron Core, 33 μH ±20% Wire-Wound 5A Idc

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
727-1903
Mfr. Part No.:
SRP1040-330M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

5A

Package/Case

1040

Length

10.7mm

Depth

10mm

Height

4mm

Dimensions

10.7 x 10 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

87mΩ

Series

SRP1040

Core Material

Iron

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy