RS PRO, 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 150 nH ±5 % 400 mA Idc Q:50
- RS Stock No.:
- 763-1392
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$120.00
(exc. GST)
$130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.12 | $120.00 |
| 5000 - 9000 | $0.116 | $116.00 |
| 10000 + | $0.111 | $111.00 |
*price indicative
- RS Stock No.:
- 763-1392
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 150nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 400mA | |
| Package/Case | 0805 | |
| Length | 2.29mm | |
| Maximum DC Resistance | 560mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Height | 1.6mm | |
| Depth | 1.73mm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 920MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 150nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 400mA | ||
Package/Case 0805 | ||
Length 2.29mm | ||
Maximum DC Resistance 560mΩ | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Height 1.6mm | ||
Depth 1.73mm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 920MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 50 | ||
RS 0805 WL05 Series Wire Wound Inductors (reels)
WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications
Related links
- RS PRO 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 82 nH ±5 % 400 mA Idc Q:65
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 400 mA Idc Q:50
- RS PRO 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH 600 mA Idc Q:50
- RS PRO 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH ±5 % 500 mA Idc Q:60
- RS PRO 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 270 nH 350 mA Idc Q:48
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 400 mA Idc Q:50
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 400 mA Idc Q:65
- Murata 0805 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 180 nH ±5 % 400 mA Idc Q:50
