Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.2 μH ±30% 4.82A Idc

Stock information currently inaccessible
RS Stock No.:
176-5907
Mfr. Part No.:
SRR4528A-1R2Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.2 μH

Maximum DC Current

4.82A

Package/Case

SMD

Length

5mm

Automotive Standard

AEC-Q200

Depth

5mm

Height

2.8mm

Dimensions

5 x 5 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

17mΩ

Series

SRR4528A

Core Material

Ferrite

Maximum Self Resonant Frequency

82MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Shielded construction
Inductance range: 1.2 to 390 μH
Heating current up to 4.8 A

Halogen free
Applications:
Selected automotive applications:
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links