Inductor/SMD 4838 2.2 µH 3A ±20%
- RS Stock No.:
- 563-114
- Mfr. Part No.:
- 74408943022
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 563-114
- Mfr. Part No.:
- 74408943022
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
- COO (Country of Origin):
- CN
Related links
- Inductor/SMD 2.2 ÁH 1.6A ▒20%
- Inductor/SMD/1005 7.3 µH 13A ±20%
- Inductor/SMD/1005 1 µH 11.5A ±20%
- Inductor/SMD 470 ÁH 0.105A ▒10%
- Inductor/SMD 470 ÁH 0.055A ▒10%
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.2 A Idc
- Wurth Elektronik Multilayer Surface Mount Inductor 2.2 μH
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 6.2 A Idc
