RS PRO, 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 39 nH 600 mA Idc Q:40
- RS Stock No.:
- 763-1311
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$120.00
(exc. GST)
$130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.12 | $120.00 | - |
| 5000 - 9000 | $0.116 | $116.00 | 3% |
| 10000 + | $0.111 | $111.00 | 7% |
*price indicative
- RS Stock No.:
- 763-1311
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 39nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 | |
| Length | 1.8mm | |
| Maximum DC Resistance | 250mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | RS PRO | |
| Core Material | Ceramic | |
| Height | 1.02mm | |
| Depth | 1.12mm | |
| Maximum Self Resonant Frequency | 2.2GHz | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 39nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 | ||
Length 1.8mm | ||
Maximum DC Resistance 250mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series RS PRO | ||
Core Material Ceramic | ||
Height 1.02mm | ||
Depth 1.12mm | ||
Maximum Self Resonant Frequency 2.2GHz | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wirewound | ||
RS 0603 WL03 Series Wire Wound Inductors (reels)
WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications
Related links
- RS PRO 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH 700 mA Idc Q:38
- RS PRO 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 700 mA Idc Q:31
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 27 nH 600 mA Idc Q:40
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH 600 mA Idc Q:32
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH 600 mA Idc Q:36
- TE Connectivity 0603 Wirewound Surface Mount Inductor 30 nH 600 mA Idc Q:37
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH 600 mA Idc Q:50
- RS PRO 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH 600 mA Idc Q:50
