RS PRO Unshielded Wirewound Surface Mount Inductor 47 μH 1.1 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-3741
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shielding

No

Product Type

Wirewound Surface Mount Inductor

Inductance

47 μH

Inductor Construction

Wirewound

Maximum DC Current

1.1 A

Depth

7 mm

Height

5 mm

Length

7.8 mm

Maximum DC Resistance

180 mΩ

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

RS Pro Wire Wound Chokes


RS Pro unshielded surface mount power inductors feature high currents (up to 4 Amps) and high inductance (up to 680 μH) while maintaining a small form factor. These surface mount power inductors are Pb-Free compatible and are suitable for both flow and reflow soldering. Applications include DC-DC converters and DC-AC inverters.

High current, small size (up to 4 amps)

Surface mountable construction

High inductance (up to 680μh)

For use in DC/DC converters, DC/AC inverters

Pb-free compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy