Inductor/SMD 470 ÁH 0.105A ▒10%
- RS Stock No.:
- 485-683
- Mfr. Part No.:
- 744045471
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 485-683
- Mfr. Part No.:
- 744045471
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
- COO (Country of Origin):
- CN
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Inductor/SMD 470 ÁH 0.055A ▒10%
- Inductor/SMD/1005 7.3 µH 13A ±20%
- Inductor/SMD 4838 2.2 µH 3A ±20%
- Inductor/SMD/1005 1 µH 11.5A ±20%
- Inductor/SMD 2.2 ÁH 1.6A ▒20%
- Wurth Elektronik 470 μH 0.105 A Idc Q:50
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±10% 0.15 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±10% 0.2 mA Idc









