Bourns, SRR1208 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.5 A Idc Q:15
- RS Stock No.:
- 246-3315
- Distrelec Article No.:
- 301-94-991
- Mfr. Part No.:
- SRR1208-101YL
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.33
(exc. GST)
$1.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 367 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.33 |
| 10 - 19 | $1.31 |
| 20 - 49 | $1.29 |
| 50 - 99 | $1.28 |
| 100 + | $1.26 |
*price indicative
- RS Stock No.:
- 246-3315
- Distrelec Article No.:
- 301-94-991
- Mfr. Part No.:
- SRR1208-101YL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 1.5A | |
| Length | 12.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.17Ω | |
| Series | SRR1208 | |
| Inductance Tolerance | ±15 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Cu/Ni/Sn | |
| Depth | 8.5mm | |
| Height | 8.5mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 1.5A | ||
Length 12.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.17Ω | ||
Series SRR1208 | ||
Inductance Tolerance ±15 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Cu/Ni/Sn | ||
Depth 8.5mm | ||
Height 8.5mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
The Bourns power inductors having shielded construction. It has operating temperature ranges from -40 °C to +125 °C. The core is made up of the ferrite DR & RI material.
Available in E6 series
Unit height of 8.5 mm
RoHS compliant
- RS Stock No. 2463315P
- Mfr. Part No. SRR1208-101YL
Each (Supplied on a Reel)
$1.33
- RS Stock No. 1729754
- Mfr. Part No. SRR1208-330YL
Each (On a Reel of 400)
$0.73
- RS Stock No. 6934561
- Mfr. Part No. SRR1208-330YL
Each
$1.33
- RS Stock No. 6934583
- Mfr. Part No. SRR1208-680YL
Each
$1.33
Related links
- Bourns 100 μH ±15 % 1.5 A Idc Q:15
- Bourns 22 μH ±20 % 3.5 A Idc Q:23
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 mH 10 % 320 mA Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH 20 % 4.8 A Idc Q:25
- Bourns 1208 Shielded Power Inductor with a Ferrite Core, 1.2 mH ±10 % 3 A Idc Q:10
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 1.5 A Idc Q:15
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.1 A Idc Q:13
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.1 A Idc Q:13









