Bourns, SRR1208, 1208 Shielded Power Inductor with a Ferrite Core, 1.2 mH ±10 % 3 A Idc Q:10
- RS Stock No.:
- 466-157
- Mfr. Part No.:
- SRR1208-122KL
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$3.13
(exc. GST)
$3.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $1.565 | $3.13 |
| 20 - 48 | $1.325 | $2.65 |
| 50 - 198 | $0.825 | $1.65 |
| 200 - 998 | $0.805 | $1.61 |
| 1000 + | $0.795 | $1.59 |
*price indicative
- RS Stock No.:
- 466-157
- Mfr. Part No.:
- SRR1208-122KL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.2mH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 1208 | |
| Length | 12.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.65Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1208 | |
| Diameter | 12.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Ferrite | |
| Depth | 12.7mm | |
| Height | 12.7mm | |
| Maximum Self Resonant Frequency | 37MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.2mH | ||
Product Type Power Inductor | ||
Maximum DC Current 3A | ||
Package/Case 1208 | ||
Length 12.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.65Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR1208 | ||
Diameter 12.7mm | ||
Standards/Approvals RoHS Compliant | ||
Core Material Ferrite | ||
Depth 12.7mm | ||
Height 12.7mm | ||
Maximum Self Resonant Frequency 37MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded high power inductors, available in the E6 series, feature a unit height of 8.5 mm, making them suitable for compact designs. They are ideal for high performance power applications that require efficient energy transfer and reliable operation.
RoHS compliant
Related links
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 mH ±10 % 300 mA Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 mH 10 % 320 mA Idc Q:20
- Bourns 1208 Shielded Power Inductor with a Ferrite Core, 27 μH ±20 % 3 A Idc Q:23
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 2.2 mH ±10 % 420 mA Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.1 A Idc Q:13
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±15 % 2.2 A Idc Q:24
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4 A Idc Q:21
