Bourns, SRN6045TA, 6045T Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 1.5 A Idc Q:15
- RS Stock No.:
- 233-0797
- Mfr. Part No.:
- SRN6045TA-330M
- Brand:
- Bourns
This image is representative of the product range
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$367.00
(exc. GST)
$404.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.367 | $367.00 | - |
| 5000 + | $0.33 | $330.00 | 10% |
*price indicative
- RS Stock No.:
- 233-0797
- Mfr. Part No.:
- SRN6045TA-330M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | 6045T | |
| Length | 6mm | |
| Packaging | 1000 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 145mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN6045TA | |
| Termination Style | Tin | |
| Height | 4.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 4.2mm | |
| Maximum Self Resonant Frequency | 13MHz | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case 6045T | ||
Length 6mm | ||
Packaging 1000 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 145mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN6045TA | ||
Termination Style Tin | ||
Height 4.2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 4.2mm | ||
Maximum Self Resonant Frequency 13MHz | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 1.5 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 1.2 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.9 A Idc Q:15
- Bourns 6045T Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 920 mA Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 82 μH Semi Shielded ±20 % 980 mA Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 4.5 A Idc Q:15
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 120 μH Semi Shielded ±20 % 850 mA Idc Q:15
- Bourns 1.5 μH Semi Shielded ±30 % 7 A Idc Q:15
