Bourns, SRR1208, 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±15 % 1.8 A Idc Q:20
- RS Stock No.:
- 693-4583
- Distrelec Article No.:
- 301-95-007
- Mfr. Part No.:
- SRR1208-680YL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
$1.33
(exc. GST)
$1.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 123 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 99 | $1.33 |
| 100 - 199 | $1.30 |
| 200 + | $1.27 |
*price indicative
- RS Stock No.:
- 693-4583
- Distrelec Article No.:
- 301-95-007
- Mfr. Part No.:
- SRR1208-680YL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 1208 | |
| Packaging | Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 135mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±15 % | |
| Series | SRR1208 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 12.7mm | |
| Height | 8.5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 68μH | ||
Maximum DC Current 1.8A | ||
Package/Case 1208 | ||
Packaging Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 135mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±15 % | ||
Series SRR1208 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 12.7mm | ||
Height 8.5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
SRR1208 Series Magnetically Shielded Wire Wound Inductors
- RS Stock No. 6934583P
- Mfr. Part No. SRR1208-680YL
- RS Stock No. 2231860
- Mfr. Part No. SRR1208-6R5ML
- RS Stock No. 2231860P
- Mfr. Part No. SRR1208-6R5ML
- RS Stock No. 6934561
- Mfr. Part No. SRR1208-330YL
Related links
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±15 % 1.8 A Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 2.2 mH ±10 % 420 mA Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 mH ±10 % 300 mA Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 mH 10 % 320 mA Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4 A Idc Q:21
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.5 μH 20 % 6 A Idc Q:25
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH 20 % 4.8 A Idc Q:25







