Bourns, SRR1206, 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.1 A Idc Q:13
- RS Stock No.:
- 172-9747
- Mfr. Part No.:
- SRR1206-101YL
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-9747
- Mfr. Part No.:
- SRR1206-101YL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 1206 | |
| Length | 12.7mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 220mΩ | |
| Series | SRR1206 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±15 % | |
| Height | 6.5mm | |
| Core Material | Ferrite | |
| Depth | 12.7mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 6MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 13 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 1.1A | ||
Package/Case 1206 | ||
Length 12.7mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 220mΩ | ||
Series SRR1206 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±15 % | ||
Height 6.5mm | ||
Core Material Ferrite | ||
Depth 12.7mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 6MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 13 | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
SRR1206 Series Magnetically Shielded Wire Wound Inductors
Available in E12 series
Unit height of 6.5mm
Current up to 6A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
- RS Stock No. 7361393P
- Mfr. Part No. SRR1206-101YL
Each (Supplied on a Reel)
$1.068
- RS Stock No. 7361393
- Mfr. Part No. SRR1206-101YL
Each (In a Bag of 10)
$1.068
- RS Stock No. 1729754
- Mfr. Part No. SRR1208-330YL
Each (On a Reel of 400)
$0.73
- RS Stock No. 6934561
- Mfr. Part No. SRR1208-330YL
Each
$1.33
Related links
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.1 A Idc Q:13
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 3 A Idc Q:18
- Bourns 1206 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±15% Wire-Wound 1.6A Idc Q:22
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 3.8 A Idc Q:21
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 5.7 A Idc Q:18
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 900 mA Idc Q:13
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc Q:13
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.1 A Idc Q:13









