Bourns, SRR1208 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.5 A Idc Q:23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.33

(exc. GST)

$1.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.33
10 - 19$1.31
20 - 49$1.29
50 - 99$1.27
100 +$1.25

*price indicative

Packaging Options:
RS Stock No.:
246-3317
Distrelec Article No.:
301-94-996
Mfr. Part No.:
SRR1208-220ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

22μH

Maximum DC Current

3.5A

Packaging

Reel

Length

12.7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.043Ω

Series

SRR1208

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Ferrite

Depth

8.5mm

Height

8.5mm

Termination Style

Cu/Ni/Sn

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

7MHz

Minimum Quality Factor

23

COO (Country of Origin):
CN
The Bourns power inductors having shielded construction. It has operating temperature ranges from -40 °C to +125 °C. The core is made up of the ferrite DR & RI material.

Available in E6 series

Unit height of 8.5 mm

RoHS compliant

Each (Supplied on a Reel)
$1.33
Each (Supplied on a Reel)
$4.91
Each (Supplied on a Reel)
$1.05
Each (Supplied on a Reel)
$0.495

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy