TDK, B82559A019, B82559 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Ferrite Core ±10 % 37.8 A

This image is representative of the product range

Get a bulk buy discount

Add 380 more to save $53.96

View bulk pricing options

Subtotal (1 reel of 190 units)*

$1,079.96

(exc. GST)

$1,187.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
190 - 190$5.684$1,079.96-
380 - 570$5.542$1,052.98$53.96
760 +$5.457$1,036.83$172.52

*price indicative

RS Stock No.:
146-2596
Mfr. Part No.:
B82559B4222A019
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

37.8A

Package/Case

B82559

Length

20.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum DC Resistance

2.2mΩ

Inductance Tolerance

±10 %

Series

B82559A019

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

19.9mm

Height

9.75mm

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Ferrite Core

Moulded

Yes

COO (Country of Origin):
CN

B82559A Series Magnetically Shielded Wire Wound Chokes


TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.

Applications


DC-DC Convertors

POL Convertors

VRM Modules

Solar Convertors

Epcos Non Standard SMT Inductors (Chokes)


Approvals

AEC -Q200 qualified

Each (Supplied on a Reel)
$3.64
1 Tape of 1
$3.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy