TDK, SPM, 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 3.6 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.81

(exc. GST)

$7.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 225 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$1.362$6.81
250 - 495$1.328$6.64
500 +$1.306$6.53

*price indicative

Packaging Options:
RS Stock No.:
134-6234
Mfr. Part No.:
SPM6530T-100M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.6A

Package/Case

6530

Length

7.1mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

72.49mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

SPM

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

6.5mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

3mm

Core Material

Metallic Magnetic

Inductor Construction

Wirewound

Moulded

Yes

SPM6530 Series Magnetically Shielded Wire Wound Inductors


SPM6530 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material

SPM6530 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils

They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages

Possible to achieve large current, low Rdc, and compactness

Low inductance variance in high-temperature environments with good DC superimposition characteristics"

TDK Non Standard SMT Inductors (Chokes)


Each (Supplied on a Reel)
$1.362
Each (Supplied on a Reel)
$1.392
Each (In a Pack of 5)
$1.392
Each (In a Pack of 5)
$1.392

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy