TDK, B82559_A016 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 34 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 48 more to save 2%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$3.64

(exc. GST)

$4.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 44 unit(s), ready to ship from another location

Tape(s)
Per Tape
Saving
1 - 47$3.64-
48 - 94$3.562%
95 +$3.513%

*price indicative

Packaging Options:
RS Stock No.:
185-8184
Mfr. Part No.:
B82559B4222A016
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

34A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

17.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.1mΩ

Pin Count

3

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Series

B82559_A016

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

18.7mm

Height

9.25mm

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
High rated current

Extremely low DC resistance

Very low profile and extremely small footprint

Suitable for pick-and-place processes

Applications

Energy storage chokes for

DC-DC converters

VRM modules

POL converters

Solar converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy