TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3.4 A Idc
- RS Stock No.:
- 496-0603
- Mfr. Part No.:
- B82464G4103M000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 188 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1.81
(exc. GST)
$1.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 6 left, ready to ship
- Plus 1 left, ready to ship from another location
- Final 738 unit(s) shipping from 01 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 187 | $1.81 | - |
| 188 - 939 | $1.77 | 2% |
| 940 + | $1.46 | 19% |
*price indicative
- RS Stock No.:
- 496-0603
- Mfr. Part No.:
- B82464G4103M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.4A | |
| Length | 10.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 30mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | B82462-G4 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 4.8mm | |
| Termination Style | Solder | |
| Depth | 10.4mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.4A | ||
Length 10.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 30mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series B82462-G4 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 4.8mm | ||
Termination Style Solder | ||
Depth 10.4mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

B82464-G4 Series Magnetically Shielded Wire Wound Chokes
SMT size 10 x 10mm
Magnetically shielded
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
