EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:70, 170mA Idc, 7.9Ω Rdc, BC
- RS Stock No.:
- 191-0677
- Mfr. Part No.:
- B78108S1474J000
- Brand:
- EPCOS
10 In AU stock for next working day delivery
5220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.572
You pay
$0.423
(exc. GST)
$0.465
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 1240 | $0.423 | $4.23 |
1250 - 2490 | $0.413 | $4.13 |
2500 + | $0.407 | $4.07 |
*price indicative
- RS Stock No.:
- 191-0677
- Mfr. Part No.:
- B78108S1474J000
- Brand:
- EPCOS
Related links
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:70,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60,...
- Murata 220 μH ±10% Leaded Inductor, Max SRF:2.2MHz, Q:30, 5.5A...
- Murata 300 μH ±10% Leaded Inductor, Max SRF:2.2MHz, Q:37, 3.5A...
- Murata 220 μH ±10% Bobbin Inductor, Max SRF:2.2MHz, Q:30, 5.5A...
- Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:5MHz, Q:70,...
- EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:70,...