TDK, B82559A Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±7 % 24 A Idc
- RS Stock No.:
- 706-2954
- Mfr. Part No.:
- B82559A7103A025
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.17
(exc. GST)
$12.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 59 | $11.17 | - |
| 60 - 119 | $10.89 | 2% |
| 120 + | $10.73 | 3% |
*price indicative
- RS Stock No.:
- 706-2954
- Mfr. Part No.:
- B82559A7103A025
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 24A | |
| Length | 25.3mm | |
| Packaging | Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.2mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±7 % | |
| Series | B82559A | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Depth | 23.5mm | |
| Height | 12.85mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 24A | ||
Length 25.3mm | ||
Packaging Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.2mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±7 % | ||
Series B82559A | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
Depth 23.5mm | ||
Height 12.85mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
B82559A Series Magnetically Shielded Wire Wound Chokes
TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.
Applications
DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors
Epcos Non Standard SMT Inductors (Chokes)
Approvals
AEC -Q200 qualified
Related links
- TDK 10 μH ±7 % 24 A Idc
- TDK 3.9 μH ±10 % 12 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 50 A Idc
- TDK 7.9 μH ±7 % 26 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±10 % 15.3 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 22 A Idc
- Wurth Elektronik 250 nH ±20 % 24 A Idc
- TDK ERU20 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 50 A Idc
