Wurth Elektronik, 744, 1820 Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 100 μA Idc
- RS Stock No.:
- 758-379
- Mfr. Part No.:
- 74431821100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save $15.40
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$12.88
(exc. GST)
$14.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $12.88 | - |
| 10 - 49 | $11.34 | $15.40 |
| 50 - 99 | $10.18 | $135.00 |
| 100 + | $7.48 | $540.00 |
*price indicative
- RS Stock No.:
- 758-379
- Mfr. Part No.:
- 74431821100
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.12μH | |
| Product Type | Inductor | |
| Maximum DC Current | 100μA | |
| Sub Type | High Current Inductor | |
| Package/Case | 1820 | |
| Length | 16.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.32mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Inductance Tolerance | ±10% | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Depth | 13.6mm | |
| Termination Style | SMT | |
| Core Material | Manganese Zinc | |
| Maximum Self Resonant Frequency | 71MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.12μH | ||
Product Type Inductor | ||
Maximum DC Current 100μA | ||
Sub Type High Current Inductor | ||
Package/Case 1820 | ||
Length 16.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 0.32mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Inductance Tolerance ±10% | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Depth 13.6mm | ||
Termination Style SMT | ||
Core Material Manganese Zinc | ||
Maximum Self Resonant Frequency 71MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0758379P
- Mfr. Part No. 74431821100
- RS Stock No. 0758360
- Mfr. Part No. 7443081012
- RS Stock No. 0758365P
- Mfr. Part No. 7443081030
- RS Stock No. 0758360P
- Mfr. Part No. 7443081012
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 0.12 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±15% 0.117 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±20% 0.119 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±10% 0.15 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±10% 0.176 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.4 μH Surface Mount ±10% 0.05 mA Idc










