Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±10% 176 μA Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$23.18

(exc. GST)

$25.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$4.636$23.18-
50 - 245$4.08$20.4011%
250 - 495$3.658$18.2921%
500 +$2.694$13.4741%

*price indicative

Packaging Options:
RS Stock No.:
758-363
Mfr. Part No.:
7443081018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

0.18μH

Maximum DC Current

176μA

Sub Type

High Current Inductor

Package/Case

SMD

Length

9.4mm

Automotive Standard

No

Shielding

Shielded

Pin Count

2

Maximum DC Resistance

0.29mΩ

Minimum Operating Temperature

-55°C

Series

744

Inductance Tolerance

±10%

Maximum Operating Temperature

150°C

Core Material

Manganese Zinc

Termination Style

SMT

Depth

6.2mm

Height

7.8mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

46MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Wire Inductor offers high efficiency in energy storage applications, ensuring robust performance under demanding conditions. Its design is tailored for reliable operation in various electronic circuits requiring consistent inductive behaviour.

Rated for ambient temperatures from -40°C to +125°C

Self-resonant frequency of 52 MHz for enhanced performance

DC resistance of only 0.29 mΩ at 20°C for improved efficiency

Saturation current capability reaching 63.4 A under specified conditions

Each (Supplied on a Reel)
$4.636
Each (On a Tape of 5)
$4.636
Each (On a Tape of 5)
$4.636
Each (Supplied on a Reel)
$4.636

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy