Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±20% 119 μA Idc
- RS Stock No.:
- 758-374
- Mfr. Part No.:
- 74431435012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$22.19
(exc. GST)
$24.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.438 | $22.19 |
| 50 - 245 | $3.906 | $19.53 |
| 250 - 495 | $3.504 | $17.52 |
| 500 + | $2.582 | $12.91 |
*price indicative
- RS Stock No.:
- 758-374
- Mfr. Part No.:
- 74431435012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.12μH | |
| Maximum DC Current | 119μA | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 13.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.28mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Standards/Approvals | RoHS | |
| Core Material | Manganese Zinc | |
| Height | 3.5mm | |
| Termination Style | SMT | |
| Depth | 9.6mm | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.12μH | ||
Maximum DC Current 119μA | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 13.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 0.28mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Standards/Approvals RoHS | ||
Core Material Manganese Zinc | ||
Height 3.5mm | ||
Termination Style SMT | ||
Depth 9.6mm | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor delivers reliable inductance in Compact electronic designs, utilising Advanced materials and construction for superior performance.
Inductance of 0.12 μH ensures efficient energy transfer
Rated current of 31 A maximises performance under load
DC resistance of just 0.28 mΩ promotes low power loss
Self-resonant frequency of 85 MHz supports high-frequency applications
Temperature ranges from -40 to +125 °C ensure versatile usage
- RS Stock No. 0758374P
- Mfr. Part No. 74431435012
Each (Supplied on a Reel)
$4.438
- RS Stock No. 0758376P
- Mfr. Part No. 74431435018
Each (Supplied on a Reel)
$4.438
- RS Stock No. 0758376
- Mfr. Part No. 74431435018
Each (On a Tape of 5)
$4.438
- RS Stock No. 0758378
- Mfr. Part No. 74431435022
Each (On a Tape of 5)
$3.964
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 0.12 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±15% 0.117 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount ±20% 0.099 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±20% 0.175 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc








