Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 120 μA Idc
- RS Stock No.:
- 758-360
- Mfr. Part No.:
- 7443081012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$23.18
(exc. GST)
$25.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.636 | $23.18 |
| 50 - 245 | $4.08 | $20.40 |
| 250 - 495 | $3.658 | $18.29 |
| 500 + | $2.694 | $13.47 |
*price indicative
- RS Stock No.:
- 758-360
- Mfr. Part No.:
- 7443081012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.12μH | |
| Maximum DC Current | 120μA | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.23mΩ | |
| Series | 744 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±10% | |
| Termination Style | SMT | |
| Depth | 6.2mm | |
| Height | 7.8mm | |
| Core Material | Manganese Zinc | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 65MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.12μH | ||
Maximum DC Current 120μA | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 9.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.23mΩ | ||
Series 744 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±10% | ||
Termination Style SMT | ||
Depth 6.2mm | ||
Height 7.8mm | ||
Core Material Manganese Zinc | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 65MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor is designed for use in general electronic equipment, delivering efficient inductance and reliable performance within specified operational conditions.
Rated inductance of 120 nH with a tolerance of ±10%
Rated current of 38 A with a maximum temperature rise of 40 K
Saturation current at 78.2 A, ensuring stability under various loads
DC resistance at 20 °C is just 0.29 mΩ, enhancing efficiency
Ambient operating temperature range from -40 °C to +125 °C
- RS Stock No. 0758360P
- Mfr. Part No. 7443081012
Each (Supplied on a Reel)
$4.636
- RS Stock No. 0758365P
- Mfr. Part No. 7443081030
Each (Supplied on a Reel)
$4.636
- RS Stock No. 0758365
- Mfr. Part No. 7443081030
Each (On a Tape of 5)
$4.636
- RS Stock No. 0758366P
- Mfr. Part No. 7443081040
Each (Supplied on a Reel)
$4.636
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±15% 0.117 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±20% 0.119 mA Idc
- Wurth Elektronik 1820 Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 0.1 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±10% 0.15 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±10% 0.176 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.4 μH Surface Mount ±10% 0.05 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±10% 0.2 mA Idc










