Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±15% 117 μA Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$19.82

(exc. GST)

$21.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$3.964$19.82-
50 - 245$3.486$17.4312%
250 - 495$3.132$15.6620%
500 +$2.306$11.5341%

*price indicative

Packaging Options:
RS Stock No.:
758-371
Mfr. Part No.:
74431323012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

0.12μH

Maximum DC Current

117μA

Sub Type

High Current Inductor

Package/Case

SMD

Length

10.5mm

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.7mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±15%

Series

744

Standards/Approvals

RoHS

Termination Style

SMT

Core Material

Manganese Zinc

Depth

10mm

Height

3mm

Maximum Self Resonant Frequency

180MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Wire Inductor is designed for usage in general electronic equipment, providing efficient inductance performance and reliable electrical characteristics under various conditions.

Inductance rated at 0.12 μH with a tolerance of ±15%

Rated current capacity of 26 A with a max temperature rise of 40 K

DC resistance measures just 0.7 mΩ at 20 °C, ensuring minimal power loss

Operating temperature range is from -40 °C to +125 °C

Each (On a Tape of 5)
$4.636
Each (On a Tape of 5)
$3.964
Each (Supplied on a Reel)
$3.964
Each (On a Tape of 5)
$4.636

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy