Wurth Elektronik, 7447, 7332 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 2.4 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$23.82

(exc. GST)

$26.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$2.382$23.82
100 - 490$2.095$20.95
500 - 990$1.882$18.82
1000 +$1.385$13.85

*price indicative

Packaging Options:
RS Stock No.:
758-312
Mfr. Part No.:
7447783220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

22μH

Sub Type

High Current Inductor

Maximum DC Current

2.4A

Package/Case

7332

Length

7.3mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Maximum DC Resistance

115mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20%

Series

7447

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

SMT

Depth

7.3mm

Height

3.2mm

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is designed for general electronic equipment applications. It delivers reliable performance across a wide range of ambient and operating temperatures, ensuring effective energy storage.

Inductance Value of 22 μH with a tolerance of ±20%

Rated current capacity of 1.75 A with a maximum temperature rise of 40 K

Saturation current of 2.15 A typical for enhanced stability

DC resistance measured at 90 mΩ at 20 °C, ensuring minimal power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy