Wurth Elektronik, WE-PD, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 530 mA Idc
- RS Stock No.:
- 185-7056
- Mfr. Part No.:
- 7447709222
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1250 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$590.50
(exc. GST)
$649.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $2.362 | $590.50 | - |
| 1250 + | $2.126 | $531.50 | 9% |
*price indicative
- RS Stock No.:
- 185-7056
- Mfr. Part No.:
- 7447709222
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 530mA | |
| Package/Case | 1210 | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.75Ω | |
| Pin Count | 2 | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | REACH, RoHS, IEC 62024-2-2020, JEDEC JS709B | |
| Depth | 12mm | |
| Termination Style | Surface Mount | |
| Height | 10mm | |
| Maximum Self Resonant Frequency | 0.66MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 530mA | ||
Package/Case 1210 | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.75Ω | ||
Pin Count 2 | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Standards/Approvals REACH, RoHS, IEC 62024-2-2020, JEDEC JS709B | ||
Depth 12mm | ||
Termination Style Surface Mount | ||
Height 10mm | ||
Maximum Self Resonant Frequency 0.66MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 530 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 530 mA Idc Q:15
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 430 mA Idc
- TDK 100 μH ±20 % 530 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 0.9 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 720 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 310 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 320 mA Idc Q:30
