Wurth Elektronik, 7447, 7332 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 4.2 A Idc
- RS Stock No.:
- 758-304
- Mfr. Part No.:
- 7447783068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$12.54
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 955 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.508 | $12.54 |
| 50 - 245 | $2.204 | $11.02 |
| 250 - 495 | $1.978 | $9.89 |
| 500 + | $1.456 | $7.28 |
*price indicative
- RS Stock No.:
- 758-304
- Mfr. Part No.:
- 7447783068
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 4.2A | |
| Package/Case | 7332 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 41mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20% | |
| Series | 7447 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 15mm | |
| Height | 10mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 4.2A | ||
Package/Case 7332 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 41mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20% | ||
Series 7447 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 15mm | ||
Height 10mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for efficient energy storage in general electronic applications. Its robust construction supports high electrical performance while ensuring compliance with essential safety and reliability standards.
Inductance of 6.8 μH with a tolerance of ±20% for reliable performance
Rated current of 2.9 A with a maximum temperature rise of 40 K
Saturation current capabilities of 3.8 A ensure stability under load
Related links
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 100 μH Surface Mount ±20% 0.82 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 3.1 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 2.4 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 2.8 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 150 μH Surface Mount ±20% 0.63 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 1000 μH Surface Mount ±20% 0.23 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±30% 6.2 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±30% 4.65 A Idc
