Wurth Elektronik, 7447, 7332 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 3.1 A Idc
- RS Stock No.:
- 758-306
- Mfr. Part No.:
- 7447783100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$12.54
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 975 unit(s) shipping from 05 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.508 | $12.54 | - |
| 50 - 245 | $2.204 | $11.02 | 12% |
| 250 - 495 | $1.978 | $9.89 | 21% |
| 500 + | $1.456 | $7.28 | 41% |
*price indicative
- RS Stock No.:
- 758-306
- Mfr. Part No.:
- 7447783100
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 10μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 3.1A | |
| Package/Case | 7332 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 68mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20% | |
| Series | 7447 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 15mm | |
| Height | 10mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 10μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 3.1A | ||
Package/Case 7332 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 68mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20% | ||
Series 7447 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 15mm | ||
Height 10mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 100 μH Surface Mount ±20% 0.82 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 2.4 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 2.8 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 4.2 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 150 μH Surface Mount ±20% 0.63 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 1000 μH Surface Mount ±20% 0.23 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±30% 6.2 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±30% 4.65 A Idc
