Wurth Elektronik, 7447, 7332 Shielded Inductor with a Ferrite Core, 150 μH Surface Mount ±20% 630 mA Idc
- RS Stock No.:
- 758-310
- Mfr. Part No.:
- 7447783151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$23.82
(exc. GST)
$26.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 990 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $2.382 | $23.82 |
| 100 - 490 | $2.095 | $20.95 |
| 500 - 990 | $1.882 | $18.82 |
| 1000 + | $1.385 | $13.85 |
*price indicative
- RS Stock No.:
- 758-310
- Mfr. Part No.:
- 7447783151
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 150μH | |
| Maximum DC Current | 630mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 7.4mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 750mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20% | |
| Series | 7447 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | SMT | |
| Depth | 7.4mm | |
| Standards/Approvals | RoHS | |
| Height | 3.5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6.25MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 150μH | ||
Maximum DC Current 630mA | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 7.4mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 750mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20% | ||
Series 7447 | ||
Maximum Operating Temperature 125°C | ||
Termination Style SMT | ||
Depth 7.4mm | ||
Standards/Approvals RoHS | ||
Height 3.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6.25MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 100 μH Surface Mount ±20% 0.82 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 3.1 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 2.4 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 2.8 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 4.2 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 1000 μH Surface Mount ±20% 0.23 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±30% 6.2 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±30% 4.65 A Idc
