Vishay 90 F Supercapacitor -20 to 80 % Tolerance, 196 HVC 5.6V dc, Through Hole
- RS Stock No.:
- 875-6748
- Distrelec Article No.:
- 301-35-442
- Mfr. Part No.:
- MAL219690102E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 875-6748
- Distrelec Article No.:
- 301-35-442
- Mfr. Part No.:
- MAL219690102E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 90F | |
| Voltage | 5.6V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Lead Diameter | 0.64mm | |
| Automotive Standard | No | |
| Diameter | 12mm | |
| Polarity | Polar | |
| Terminal Type | Radial | |
| Lead Pitch | 15mm | |
| Leakage Current | 0.5mA | |
| Equivalent Series Resistance ESR | 180mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -20°C | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 196 HVC | |
| Depth | 35mm | |
| Height | 15mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 90F | ||
Voltage 5.6V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Lead Diameter 0.64mm | ||
Automotive Standard No | ||
Diameter 12mm | ||
Polarity Polar | ||
Terminal Type Radial | ||
Lead Pitch 15mm | ||
Leakage Current 0.5mA | ||
Equivalent Series Resistance ESR 180mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -20°C | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 196 HVC | ||
Depth 35mm | ||
Height 15mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
196 HVC Series
Low 2.5 mm profiles
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment
Related links
- Vishay 15F Supercapacitor -20 → +80% Tolerance Through Hole
- Vishay 90 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Vishay 90 F Supercapacitor, 196 HVC
- Vishay 4 F Supercapacitor -20/80 % Tolerance Through Hole
- Vishay 4 F Supercapacitor -20 to 80 % Tolerance Surface Mount
- Vishay 15 F Supercapacitor -20 to 80 % Tolerance Through Hole
- Vishay 4 F Supercapacitor -20 to 80 % Tolerance Surface Mount
- RS PRO 1 F Supercapacitor -20 to 80 % Tolerance 5.5V dc, PCB
