RS PRO 10 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS Stock No.:
- 184-5459
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 640 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.72
(exc. GST)
$26.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 635 | $4.744 | $23.72 | - |
| 640 - 1275 | $4.62 | $23.10 | 2% |
| 1280 + | $4.548 | $22.74 | 4% |
*price indicative
- RS Stock No.:
- 184-5459
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Supercapacitor | |
| Capacitance | 10F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Terminal Type | Solder | |
| Leakage Current | 150μA | |
| Equivalent Series Resistance ESR | 110mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 200000 Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Supercapacitor | ||
Capacitance 10F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Polarity Polar | ||
Terminal Type Solder | ||
Leakage Current 150μA | ||
Equivalent Series Resistance ESR 110mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Lifetime 200000 Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO 10F radial mount EDLC supercapacitor has a voltage rating of 2.5VDC and leakage current (24h) of ≤0.15mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• Tolerance of -20% to 80%
• Operating temperature ranges between -40°C and 70°C
• AC impedance of 70ohm and DC impedance of 110ohm
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 10 F Supercapacitor -20 to 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 10 F Supercapacitor -20 to 80 % Tolerance Through Hole
- RS PRO 100 F Supercapacitor -20 to 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 50 F Supercapacitor -20 to 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 22 F Supercapacitor -20 to 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 30 F Supercapacitor -20 to 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 3.3 F Supercapacitor -20 to 80 % Tolerance PCB
- RS PRO 4.7 F Supercapacitor -20 to 80 % Tolerance Through Hole
