Vishay 30 F Supercapacitor -20 to 50 % Tolerance, 235 EDLC 3V dc, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$551.00

(exc. GST)

$606.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$5.51$551.00
200 - 300$5.372$537.20
400 +$5.289$528.90

*price indicative

RS Stock No.:
196-7892
Mfr. Part No.:
MAL223551007E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

30F

Product Type

Supercapacitor

Voltage

3V dc

Mount Type

Through Hole

Lead Diameter

0.8mm

Polarity

Polar

Automotive Standard

AEC-Q200

Diameter

18mm

Lead Pitch

7.5mm

Terminal Type

Solder

Leakage Current

12mA

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

23mΩ

Pin Count

2

Lifetime

2000 h

Maximum Operating Temperature

85°C

Height

27mm

Series

235 EDLC

Standards/Approvals

IEC 60062, RoHS

Tolerance

-20 to 50 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
AT
The Vishay's 235 EDLC series are polarized energy storage capacitor with high

capacity and energy density. Used for power backup & storage device for energy harvesting applications.

Available in through-hole (radial) version

Ruggedized for high humidity operation

Maintenance-free, no service necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy