Siemens Siwarex WL 270 Series Load Cell
- RS Stock No.:
- 233-9040
- Mfr. Part No.:
- 7MH5114-5DL70
- Brand:
- Siemens
Subtotal (1 unit)*
$8,130.85
(exc. GST)
$8,943.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $8,130.85 |
*price indicative
- RS Stock No.:
- 233-9040
- Mfr. Part No.:
- 7MH5114-5DL70
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Series | Siwarex WL 270 | |
| Terminal Type | 4-Wire | |
| IP Rating | IP66 | |
| Housing Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Series Siwarex WL 270 | ||
Terminal Type 4-Wire | ||
IP Rating IP66 | ||
Housing Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 270 series of Load Cell K-S CA HT rated load is 13t and accuracy is 0.3 % . It has a 15m cable length and 4 wires.
Material: Steel
Protection class IP66
Extended Temperature range till 250 degrees Celsius
- RS Stock No. 2339053
- Mfr. Part No. 7MH5114-6DL70
Each
$11,750.67
- RS Stock No. 2339052
- Mfr. Part No. 7MH5114-6DL60
Each
$11,062.84











